



UFW0J102MPD | |
|---|---|
DigiKey Part Number | 493-15109-ND |
Manufacturer | |
Manufacturer Product Number | UFW0J102MPD |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW0J102MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 530 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 609.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKW0J102MPD | Nichicon | 2,094 | 493-15457-ND | ¥6.04000 | Direct |
| UFW1C102MPD | Nichicon | 8,312 | 493-15120-ND | ¥5.62000 | MFR Recommended |
| ECA-0JM102 | Panasonic Industry | 27,011 | P5115-ND | ¥3.72000 | Direct |
| ESK108M6R3AG3AA | KEMET | 3,708 | 399-6107-ND | ¥3.14000 | Direct |
| 108CKE6R3M | CORNELL DUBILIER KNOWLES | 9,578 | 108CKE6R3M-ND | ¥4.30000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥4.36700 | ¥43.67 |
| 50 | ¥3.28480 | ¥164.24 |
| 100 | ¥2.94250 | ¥294.25 |
| 500 | ¥2.35282 | ¥1,176.41 |
| 1,000 | ¥2.16682 | ¥2,166.82 |
| 3,000 | ¥1.93419 | ¥5,802.57 |
| 6,000 | ¥1.81893 | ¥10,913.58 |
| 12,000 | ¥1.72319 | ¥20,678.28 |

