
108CKE6R3M | |
|---|---|
DigiKey Part Number | 108CKE6R3M-ND |
Manufacturer | |
Manufacturer Product Number | 108CKE6R3M |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 364.7mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 445 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
ESR (Equivalent Series Resistance) 364.7mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3YXJ1000M8X11.5 | Rubycon | 1,569 | 6.3YXJ1000M8X11.5-ND | ¥3.97000 | Upgrade |
| 6.3YXS1000MEFC8X11.5 | Rubycon | 657 | 1189-6.3YXS1000MEFC8X11.5-ND | ¥4.38000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.65500 | ¥26.55 |
| 50 | ¥1.96160 | ¥98.08 |
| 100 | ¥1.74250 | ¥174.25 |
| 500 | ¥1.36406 | ¥682.03 |
| 1,000 | ¥1.24455 | ¥1,244.55 |
| 2,500 | ¥1.11672 | ¥2,791.80 |
| 5,000 | ¥1.03881 | ¥5,194.05 |

