1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3YXJ1000M8X11.5

DigiKey Part Number
6.3YXJ1000M8X11.5-ND
Manufacturer
Manufacturer Product Number
6.3YXJ1000M8X11.5
Description
CAP ALUM 1000UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3YXJ1000M8X11.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
480 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
640 mA @ 100 kHz
Part Status
Active
Impedance
130 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FR0J102Panasonic Industry51,689P124215-ND¥5.87000Parametric Equivalent
In-Stock: 1,579
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
10¥2.44000¥24.40
50¥1.79960¥89.98
100¥1.59530¥159.53
500¥1.24198¥620.99
2,000¥1.03747¥2,074.94
4,000¥0.96025¥3,841.00
6,000¥0.92128¥5,527.68
Manufacturers Standard Package