47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm 3000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCZ1J470MCL6GS

DigiKey Part Number
493-7039-2-ND - Tape & Reel (TR)
493-7039-1-ND - Cut Tape (CT)
493-7039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1J470MCL6GS
Description
CAP ALUM 47UF 20% 63V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ1J470MCL6GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
100 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
700mOhm
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCZ1J470MCS6GSNichicon3,000UCZ1J470MCS6CT-ND¥14.14000Direct
In-Stock: 388
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.85000¥8.85
10¥5.62400¥56.24
50¥4.27060¥213.53
100¥3.84390¥384.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥3.10720¥1,553.60
1,000¥2.87506¥2,875.06
1,500¥2.75788¥4,136.82
2,500¥2.62724¥6,568.10
3,500¥2.55044¥8,926.54
5,000¥2.47624¥12,381.20
Manufacturers Standard Package