47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 3000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCZ1J470MCS6GS

DigiKey Part Number
UCZ1J470MCS6TR-ND - Tape & Reel (TR)
UCZ1J470MCS6CT-ND - Cut Tape (CT)
UCZ1J470MCS6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1J470MCS6GS
Description
CAP ALUM 47UF 20% 63V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ1J470MCS6GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
100 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.425" (10.80mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCZ1J470MCL6GSNichicon388493-7039-1-ND¥8.85000Parametric Equivalent
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.14000¥14.14
10¥9.19600¥91.96
50¥7.12220¥356.11
100¥6.46710¥646.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥5.33878¥2,669.39
1,000¥4.98350¥4,983.50
1,500¥4.80426¥7,206.39
2,500¥4.60447¥11,511.17
3,500¥4.48704¥15,704.64
5,000¥4.37362¥21,868.10
Manufacturers Standard Package