Aluminum Capacitor Kit 120µF ~ 1000µF 100 ~ 450V Through Hole 18 Pieces (6 Values - 3 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNAPLGU

DigiKey Part Number
493-SNAPLGU-KIT-ND
Manufacturer
Manufacturer Product Number
SNAPLGU
Description
LGU Snap in kit
Customer Reference
Detailed Description
Aluminum Capacitor Kit 120µF ~ 1000µF 100 ~ 450V Through Hole 18 Pieces (6 Values - 3 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Nichicon
Voltage - Rated
100 ~ 450V
Series
Tolerance
±20%
Packaging
Bulk
Applications
General Purpose
Part Status
Discontinued at DigiKey
Quantity
18 Pieces (6 Values - 3 Each)
Kit Type
Aluminum
Packages Included
Radial, Can - Snap-In
Capacitance Range
120µF ~ 1000µF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥595.61000¥595.61
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
LGU2D471MELZCAP ALUM 470UF 20% 200V SNAP TH3
LGU2A102MELACAP ALUM 1000UF 20% 100V SNAP TH3
LGU2G121MELACAP ALUM 120UF 20% 400V SNAP TH3
6547HMCOMP STORAGE PLAS 10.63"LX6.63"W1
LGU2G391MELCCAP ALUM 390UF 20% 400V SNAP TH3
Show More