
Category | Mounting Type Through Hole |
Manufacturer Nichicon | Voltage - Rated 200 ~ 450V |
Series | Tolerance ±20% |
Packaging Bulk | Applications General Purpose |
Part Status Discontinued at DigiKey | Quantity 24 Pieces (12 Values - 2 Each) |
Kit Type Aluminum | Packages Included Radial, Can - Snap-In |
Capacitance Range 39µF ~ 820µF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥733.78000 | ¥733.78 |
| Part Number | Description | Quantity |
|---|---|---|
| LGJ2G680MELZ20 | CAP ALUM 68UF 20% 400V SNAP TH | 2 |
| LGJ2G390MELZ15 | CAP ALUM 39UF 20% 400V SNAP TH | 2 |
| LGN2D821MELA35 | CAP ALUM 820UF 20% 200V SNAP TH | 2 |
| 6547HM | COMP STORAGE PLAS 10.63"LX6.63"W | 1 |
| LGJ2W121MELB20 | CAP ALUM 120UF 20% 450V SNAP TH | 2 |

