



RPS1A271MCN1GS | |
|---|---|
DigiKey Part Number | 493-3845-2-ND - Tape & Reel (TR) 493-3845-1-ND - Cut Tape (CT) 493-3845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS1A271MCN1GS |
Description | CAP ALUM POLY 270UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS1A271MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF1A271MCL1GS | Nichicon | 1,113 | 493-2995-1-ND | ¥15.13000 | Similar |
| PCS1A271MCL1GS | Nichicon | 2,240 | 493-3978-1-ND | ¥14.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥7.26900 | ¥72.69 |
| 50 | ¥5.57900 | ¥278.95 |
| 100 | ¥5.04390 | ¥504.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥4.12226 | ¥2,061.13 |
| 1,000 | ¥3.83207 | ¥3,832.07 |
| 1,500 | ¥3.68566 | ¥5,528.49 |
| 2,500 | ¥3.52239 | ¥8,805.98 |
| 3,500 | ¥3.42643 | ¥11,992.50 |
| 5,000 | ¥3.33370 | ¥16,668.50 |

