



PCS1A271MCL1GS | |
|---|---|
DigiKey Part Number | 493-3978-2-ND - Tape & Reel (TR) 493-3978-1-ND - Cut Tape (CT) 493-3978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS1A271MCL1GS |
Description | CAP ALUM POLY 270UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCS1A271MCL1GS Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥9.22900 | ¥92.29 |
| 50 | ¥7.14860 | ¥357.43 |
| 100 | ¥6.49110 | ¥649.11 |
| 500 | ¥5.35946 | ¥2,679.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.00318 | ¥5,003.18 |
| 2,000 | ¥4.70716 | ¥9,414.32 |
| 3,000 | ¥4.55784 | ¥13,673.52 |
| 5,000 | ¥4.39142 | ¥21,957.10 |
| 7,000 | ¥4.29365 | ¥30,055.55 |
| 10,000 | ¥4.19920 | ¥41,992.00 |

