
PCZ1C102MCL1GS | |
|---|---|
DigiKey Part Number | PCZ1C102MCL1GTR-ND - Tape & Reel (TR) 493-PCZ1C102MCL1GSCT-ND - Cut Tape (CT) 493-PCZ1C102MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCZ1C102MCL1GS |
Description | CAP ALUM POLY 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.520" (13.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 13mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.98000 | ¥34.98 |
| 10 | ¥24.97500 | ¥249.75 |
| 50 | ¥20.99860 | ¥1,049.93 |
| 100 | ¥19.76800 | ¥1,976.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥17.92158 | ¥7,168.63 |
| 800 | ¥17.23498 | ¥13,787.98 |
| 1,200 | ¥16.89103 | ¥20,269.24 |
| 2,000 | ¥16.50968 | ¥33,019.36 |
| 2,800 | ¥16.28670 | ¥45,602.76 |
| 4,000 | ¥16.07209 | ¥64,288.36 |

