



PCV1C331MCL1GS | |
|---|---|
DigiKey Part Number | 493-4367-2-ND - Tape & Reel (TR) 493-4367-1-ND - Cut Tape (CT) 493-4367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1C331MCL1GS |
Description | CAP ALUM POLY 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1C331MCL1GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 26mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCJ1C331MCL1GS | Nichicon | 9,372 | 493-3056-1-ND | ¥17.78000 | Similar |
| RPS1C331MCN1GS | Nichicon | 372 | 493-3856-1-ND | ¥24.31000 | Similar |
| APXA160ARA331MJC0G | Chemi-Con | 1,949 | 565-3081-1-ND | ¥26.13000 | Similar |
| APXA160ARA331MJC0S | Chemi-Con | 55 | 565-3251-1-ND | ¥25.97000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.10000 | ¥30.10 |
| 10 | ¥20.31100 | ¥203.11 |
| 50 | ¥16.24560 | ¥812.28 |
| 100 | ¥14.96290 | ¥1,496.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥12.75796 | ¥6,378.98 |
| 1,000 | ¥12.06460 | ¥12,064.60 |
| 1,500 | ¥11.71489 | ¥17,572.33 |
| 2,500 | ¥11.32523 | ¥28,313.07 |
| 3,500 | ¥11.09623 | ¥38,836.81 |
| 5,000 | ¥10.87506 | ¥54,375.30 |

