
APXA160ARA331MJC0G | |
|---|---|
DigiKey Part Number | 565-3081-2-ND - Tape & Reel (TR) 565-3081-1-ND - Cut Tape (CT) 565-3081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA160ARA331MJC0G |
Description | CAP ALUM POLY 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA160ARA331MJC0G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.05 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.480" (12.20mm) |
Capacitance 330 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 14mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCV1C331MCL1GS | Nichicon | 329 | 493-4367-1-ND | ¥30.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.13000 | ¥26.13 |
| 10 | ¥17.49100 | ¥174.91 |
| 50 | ¥13.90520 | ¥695.26 |
| 100 | ¥12.77220 | ¥1,277.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥10.64348 | ¥4,257.39 |
| 800 | ¥10.01755 | ¥8,014.04 |
| 1,200 | ¥9.70181 | ¥11,642.17 |
| 2,000 | ¥9.34989 | ¥18,699.78 |
| 2,800 | ¥9.14316 | ¥25,600.85 |
| 4,000 | ¥8.94344 | ¥35,773.76 |











