



LGU2G101MELZ | |
|---|---|
DigiKey Part Number | 493-2784-ND |
Manufacturer | |
Manufacturer Product Number | LGU2G101MELZ |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2G101MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.001 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGJ2G101MELB | Nichicon | 188 | 493-16468-ND | ¥53.92000 | Similar |
| LGN2G101MELY30 | Nichicon | 237 | 493-8356-ND | ¥33.16000 | Similar |
| LGW2G101MELZ25 | Nichicon | 2,137 | 493-3224-ND | ¥33.25000 | Similar |
| LGN2G101MELZ25 | Nichicon | 164 | 493-7096-ND | ¥33.91000 | Parametric Equivalent |
| LGNW6101MELZ25 | Nichicon | 215 | 493-8367-ND | ¥35.73000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.60000 | ¥30.60 |
| 10 | ¥20.67500 | ¥206.75 |
| 50 | ¥16.54820 | ¥827.41 |
| 250 | ¥13.85588 | ¥3,463.97 |
| 500 | ¥13.00854 | ¥6,504.27 |
| 1,000 | ¥12.30476 | ¥12,304.76 |
| 2,500 | ¥11.55444 | ¥28,886.10 |
| 5,000 | ¥11.09769 | ¥55,488.45 |

