



LGN2G391MELC30 | |
|---|---|
DigiKey Part Number | 493-8362-ND |
Manufacturer | |
Manufacturer Product Number | LGN2G391MELC30 |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2G391MELC30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.2165 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2G391MELC30 | Nichicon | 101 | 493-8060-ND | ¥81.62000 | Direct |
| LGG2G391MELC30 | Nichicon | 295 | 493-8187-ND | ¥82.45000 | Direct |
| LGG2G391MELA45 | Nichicon | 237 | 493-8185-ND | ¥82.29000 | Similar |
| LGG2G391MELB35 | Nichicon | 90 | 493-8186-ND | ¥83.61000 | Similar |
| LGU2G391MELB | Nichicon | 107 | 493-2807-ND | ¥75.01000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.84000 | ¥74.84 |
| 10 | ¥53.16000 | ¥531.60 |
| 50 | ¥44.19980 | ¥2,209.99 |
| 200 | ¥39.03560 | ¥7,807.12 |
| 600 | ¥36.10915 | ¥21,665.49 |
| 1,000 | ¥35.01607 | ¥35,016.07 |

