New at DigiKey
Aluminum (Polymer) Capacitor Kit 22µF ~ 560µF 16 ~ 80V Surface Mount 60 Pieces (12 Values - 5 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYC

DigiKey Part Number
493-GYC-KIT-ND
Manufacturer
Manufacturer Product Number
GYC
Description
CAP KIT ALUM HYB GYC SERIES 105C
Customer Reference
Detailed Description
Aluminum (Polymer) Capacitor Kit 22µF ~ 560µF 16 ~ 80V Surface Mount 60 Pieces (12 Values - 5 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Nichicon
Voltage - Rated
16 ~ 80V
Series
Tolerance
±20%
Packaging
Bulk
Applications
Automotive
Part Status
Active
Quantity
60 Pieces (12 Values - 5 Each)
Kit Type
Aluminum (Polymer)
Packages Included
Radial, Can - SMD
Capacitance Range
22µF ~ 560µF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥438.89000¥438.89
10¥381.18900¥3,811.89
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
GYC1V101MCW1GSCAP ALUMHYB 100UF 20% 35V SMD5
GYC1V471MNW1GSCAP ALUMHYB 470UF 20% 35V SMD5
GYC1C820MCQ1GSCAP ALUM HYBRID 82UF 20% 16V SMD5
GYC1H680MCQ1GSCAP ALUM HYBRID 68UF 20% 50V SMD5
GYC1J151MNW1GSCAP ALUMHYB 150UF 20% 63V SMD5
Show More