


789884-01 | |
|---|---|
DigiKey Part Number | 2770-789884-01-ND |
Manufacturer | |
Manufacturer Product Number | 789884-01 |
Description | USB-6453, 20-BIT, 1MS/S/CH (32AI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device USB C Spring Terminal |
Category | Number of Inputs and Type 32 - Analog (Single-Ended, 16 - Differential) |
Manufacturer NI | Input Range ±200mV, ±2.5V, ±5V, ±10V |
Series | Input Resolution 20 Bits |
Packaging Box | Number of Outputs and Type 4 - Analog |
Part Status Active | Output Range ±10V |
Function Multifunction I/O | Output Resolution 16 Bits |
Type DAQ Device | Bidirectional Channels 16 |
Bus Connection USB C | Counter/Timers 4 |
Front Connection Spring Terminal | Sampling Rate (Per Second) 1M - Simultaneous |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32,564.60000 | ¥32,564.60 |





