Multifunction I/O DAQ Device USB C Spring Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multifunction I/O DAQ Device USB C Spring Terminal
NI mioDAQ USB Data Acquisition Device PIO | DigiKey

789882-01

DigiKey Part Number
2770-789882-01-ND
Manufacturer
Manufacturer Product Number
789882-01
Description
USB-6423, 16-BIT, 250KS/S (32AI,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device USB C Spring Terminal
Product Attributes
Filter Similar Products
Category
Number of Inputs and Type
32 - Analog (Single-Ended, 16 - Differential)
Manufacturer
NI
Input Range
±200mV, ±1V, ±5V, ±10V
Series
Input Resolution
16 Bits
Packaging
Box
Number of Outputs and Type
4 - Analog
Part Status
Active
Output Range
±10V
Function
Multifunction I/O
Output Resolution
16 Bits
Type
DAQ Device
Bidirectional Channels
16
Bus Connection
USB C
Counter/Timers
4
Front Connection
Spring Terminal
Sampling Rate (Per Second)
250k - Multiplexed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18,970.38000¥18,970.38
Manufacturers Standard Package