Analog Input DAQ Device BNC BNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Analog Input DAQ Device BNC BNC
789124-01
789124-01

789124-01

DigiKey Part Number
2770-789124-01-ND
Manufacturer
Manufacturer Product Number
789124-01
Description
NI 9222 SNAP-IN C SERIES MODULE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Analog Input DAQ Device BNC BNC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bus Connection
BNC
Manufacturer
NI
Front Connection
BNC
Series
Number of Inputs and Type
4 - Analog
Packaging
Box
Input Range
±10V
Part Status
Active
Input Resolution
16 Bits
Function
Analog Input
Sampling Rate (Per Second)
500k
Type
DAQ Device
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13,138.32000¥13,138.32
Manufacturers Standard Package