Voltage Module Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Module Screw Terminal
783283-01

783283-01

DigiKey Part Number
2770-783283-01-ND
Manufacturer
Manufacturer Product Number
783283-01
Description
DAQ DEVICE ANALOG INPUT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Voltage Module Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Module
Manufacturer
NI
Front Connection
Screw Terminal
Series
Number of Inputs and Type
4 - Analog (Differential)
Packaging
Box
Input Range
±10V
Part Status
Active
Input Resolution
16 Bits
Function
Voltage
Sampling Rate (Per Second)
500k - Simultaneous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23,987.42000¥23,987.42
Manufacturers Standard Package