
785634-01 | |
|---|---|
DigiKey Part Number | 2770-785634-01-ND |
Manufacturer | |
Manufacturer Product Number | 785634-01 |
Description | VHDCI CONNECTOR, DUAL STACK, 68- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 68, 68 Position Stacked, 2 Receptacles Connector VHDCI Panel Mount, Through Hole, Right Angle Solder |
Category | Number of Positions 68, 68 |
Manufacturer NI | Number of Rows 2 |
Packaging Bulk | Mounting Type Panel Mount, Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Style Outer Shroud Contacts | Flange Feature Mating Side, Female Screwlock |
Connector Type Stacked, 2 Receptacles | Type VHDCI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,023.20000 | ¥1,023.20 |





