
781692-01 | |
|---|---|
DigiKey Part Number | 2770-781692-01-ND |
Manufacturer | |
Manufacturer Product Number | 781692-01 |
Description | LFH160 TO 50-PIN D-SUB FOR NI PX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 50 pos Female (4) to LFH 160 pos Male 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer NI | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type D-Sub 50 pos Female (4) to LFH 160 pos Male |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9,941.11000 | ¥9,941.11 |



