Multifunction I/O DAQ Device PXI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

778572-27

DigiKey Part Number
2770-778572-27-ND
Manufacturer
Manufacturer Product Number
778572-27
Description
DAQ DEVICE MULTIFUNCTION I/O PXI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device PXI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DAQ Device
Manufacturer
NI
Bus Connection
PXI
Packaging
Box
Number of Inputs and Type
32 - Analog
Part Status
Active
Number of Outputs and Type
32 - Analog
Function
Multifunction I/O
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31,540.33000¥31,540.33
Manufacturers Standard Package