Analog Input Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779785-01

DigiKey Part Number
2770-779785-01-ND
Manufacturer
Manufacturer Product Number
779785-01
Description
MODULE ANALOG INPUT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Analog Input Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Module
Manufacturer
NI
Number of Inputs and Type
4 - Analog
Series
Input Range
±60V
Packaging
Box
Input Resolution
24 Bits
Part Status
Active
Sampling Rate (Per Second)
50k - Simultaneous
Function
Analog Input
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30,254.88000¥30,254.88
Manufacturers Standard Package