Analog Input Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

780180-01

DigiKey Part Number
2770-780180-01-ND
Manufacturer
Manufacturer Product Number
780180-01
Description
MODULE ANALOG INPUT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Analog Input Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Module
Manufacturer
NI
Number of Inputs and Type
4 - Analog (Differential)
Series
Input Range
±60V
Packaging
Box
Input Resolution
24 Bits
Part Status
Active
Sampling Rate (Per Second)
50k - Simultaneous
Function
Analog Input
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30,254.88000¥30,254.88
Manufacturers Standard Package