
776990-01 | |
|---|---|
DigiKey Part Number | 2770-776990-01-ND |
Manufacturer | |
Manufacturer Product Number | 776990-01 |
Description | SCB-100 SHIELDED CONNECTOR BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 100 Pos, 5 Rows To D-Sub, 100 Pos, 2 Rows |
Datasheet | Datasheet |
Category | Convert From (Adapter End) Terminal Blocks, Screw Connection, 100 Pos, 5 Rows |
Manufacturer NI | Convert To (Adapter End) D-Sub, 100 Pos, 2 Rows |
Packaging Box | Mounting Type DIN Rail; Panel Mount |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,494.20000 | ¥6,494.20 |





