
PMPB19XP,115 | |
|---|---|
DigiKey Part Number | 1727-PMPB19XP,115TR-ND - Tape & Reel (TR) 1727-PMPB19XP,115CT-ND - Cut Tape (CT) 1727-PMPB19XP,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB19XP,115 |
Description | MOSFET P-CH 20V 7.2A DFN2020MD-6 |
Customer Reference | |
Detailed Description | P-Channel 20 V 7.2A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43.2 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 2890 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.7W (Ta), 12.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN2020MD-6 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 22.5mOhm @ 7.2A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI006P02PW | Diotec Semiconductor | 3,995 | 4878-DI006P02PWCT-ND | ¥6.29000 | Similar |
| FDMA910PZ | onsemi | 0 | FDMA910PZCT-ND | ¥9.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |


