P-Channel 20 V 6A (Tc) 2W (Tc) Surface Mount 6-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI006P02PW

DigiKey Part Number
4878-DI006P02PWTR-ND - Tape & Reel (TR)
4878-DI006P02PWCT-ND - Cut Tape (CT)
4878-DI006P02PWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI006P02PW
Description
MOSFET POWERQFN 2X2 P -20V -6A 0
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 6A (Tc) 2W (Tc) Surface Mount 6-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
DI006P02PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1242 pF @ 10 V
FET Type
Power Dissipation (Max)
2W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
6-QFN (2x2)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
25mOhm @ 6A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,995
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.29000¥6.29
10¥3.88700¥38.87
100¥2.49750¥249.75
500¥1.89830¥949.15
1,000¥1.70503¥1,705.03
2,000¥1.54232¥3,084.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.40534¥5,621.36
8,000¥1.29011¥10,320.88
12,000¥1.23140¥14,776.80
20,000¥1.16542¥23,308.40
28,000¥1.12636¥31,538.08
40,000¥1.08840¥43,536.00
Manufacturers Standard Package