
NMUX1237GWH | |
|---|---|
DigiKey Part Number | 1727-NMUX1237GWHTR-ND - Tape & Reel (TR) 1727-NMUX1237GWHCT-ND - Cut Tape (CT) 1727-NMUX1237GWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMUX1237GWH |
Description | NMUX1237GW/SOT363/SC-88 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 6-TSSOP |
Datasheet | Datasheet |
Category | Charge Injection 5pC |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 10pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 2nA (Typ) |
Part Status Active | Crosstalk -57dB @ 10MHz |
Switch Circuit SPDT - Open/Closed | Operating Temperature -40°C ~ 125°C |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel-to-Channel Matching (ΔRon) 110mOhm | Supplier Device Package 6-TSSOP |
Voltage - Supply, Single (V+) 1.08V ~ 5.5V | Base Product Number |
-3db Bandwidth 196MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.14100 | ¥11.41 |
| 25 | ¥1.00560 | ¥25.14 |
| 100 | ¥0.85680 | ¥85.68 |
| 250 | ¥0.78600 | ¥196.50 |
| 500 | ¥0.74330 | ¥371.65 |
| 1,000 | ¥0.70824 | ¥708.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.66483 | ¥1,994.49 |
| 6,000 | ¥0.64359 | ¥3,861.54 |
| 9,000 | ¥0.63294 | ¥5,696.46 |
| 15,000 | ¥0.62115 | ¥9,317.25 |
| 21,000 | ¥0.61426 | ¥12,899.46 |
| 30,000 | ¥0.60763 | ¥18,228.90 |


