


NHD-2.4-240320AF-CTXP-CTP | |
|---|---|
DigiKey Part Number | 757-NHD-2.4-240320AF-CTXP-CTP-ND |
Manufacturer | |
Manufacturer Product Number | NHD-2.4-240320AF-CTXP-CTP |
Description | GRAPHIC DISPLAY TFT BLACK 2.4" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Black TFT - Color I2C, Parallel, 8/16-Bit, SPI 2.4" (60.96mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
EDA/CAD Models | NHD-2.4-240320AF-CTXP-CTP Models |
Category | Diagonal Screen Size 2.4" (60.96mm) |
Manufacturer Newhaven Display Intl | Viewing Area 49.96mm W x 37.72mm H |
Packaging Box | Backlight LED - White |
Part Status Active | Dot Pixels 320 x 240 (QVGA) |
Display Type TFT - Color | Interface I2C, Parallel, 8/16-Bit, SPI |
Display Mode Transmissive | Controller Type ST7789Vi |
Touchscreen Capacitive | Graphics Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥226.05000 | ¥226.05 |
| 5 | ¥220.45000 | ¥1,102.25 |












