Fiber Optic Ring Light, 94mm ID
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTR-C150W-A

DigiKey Part Number
3263-NTR-C150W-A-ND
Manufacturer
Manufacturer Product Number
NTR-C150W-A
Description
RING LIGHT, WHITE, ACTIVE SIZE:1
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fiber Optic Ring Light, 94mm ID
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
NEW TRY
Type
Fiber Optic Ring Light, 94mm ID
Packaging
Case
Cable Length
25.6" (65cm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,627.57000¥2,627.57
10¥2,319.97800¥23,199.78
25¥2,238.02520¥55,950.63
Manufacturers Standard Package