5137 | ||
---|---|---|
DigiKey Part Number | 1528-5137-ND | |
Manufacturer | ||
Manufacturer Product Number | 5137 | |
Description | COOL WHITE LED RING LIGHT 70MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Ring Light |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED Ring Light | |
Cable Length | 39.4" (100cm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.78000 | ¥83.78 |