Isolated Module DC DC Converter 2 Output 6V -3V 111mA, 111mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGN1D120603MC-R13

DigiKey Part Number
811-MGN1D120603MC-R13TR-ND - Tape & Reel (TR)
811-MGN1D120603MC-R13CT-ND - Cut Tape (CT)
811-MGN1D120603MC-R13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGN1D120603MC-R13
Description
DC-DC 1W SM 12-6/-3V GAN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 6V -3V 111mA, 111mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 2
-3V
Mfr
Current - Output (Max)
111mA, 111mA
Series
Power (Watts)
999 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Isolation
3 kV
Part Status
Active
Applications
ITE (Commercial)
Type
Isolated Module
Operating Temperature
-40°C ~ 105°C (With Derating)
Number of Outputs
2
Efficiency
68.5%
Voltage - Input (Min)
10.8V
Mounting Type
Surface Mount
Voltage - Input (Max)
13.2V
Package / Case
24-SMD Module, 12 Leads
Voltage - Output 1
Size / Dimension
0.63" L x 0.47" W x 0.17" H (16.0mm x 12.0mm x 4.3mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MGN1D120603MC-R7Murata Power Solutions Inc.15811-MGN1D120603MC-R7CT-ND¥37.13000Parametric Equivalent
In-Stock: 393
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.13000¥37.13
5¥35.77600¥178.88
10¥35.20500¥352.05
25¥34.45280¥861.32
50¥33.89540¥1,694.77
100¥33.34550¥3,334.55
250¥32.63076¥8,157.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
620¥31.93619¥19,800.44
1,240¥31.41552¥38,955.24
1,860¥31.11466¥57,873.27
Manufacturers Standard Package