Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEJ2D0515SC

DigiKey Part Number
811-2410-ND
Manufacturer
Manufacturer Product Number
MEJ2D0515SC
Description
DC DC CONVERTER +/-15V 2W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
MEJ2D0515SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
67mA, 67mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
5.2 kV
Packaging
Tube
Applications
ITE (Commercial), Medical
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
79%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
7-SIP Module, 5 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
Voltage - Output 1
Base Product Number
Voltage - Output 2
-15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHL0205D15XP Power271470-3836-ND¥63.12000Similar
In-Stock: 225
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.29000¥81.29
5¥78.30000¥391.50
10¥77.02700¥770.27
25¥75.38280¥1,884.57
50¥74.16040¥3,708.02
100¥72.95460¥7,295.46
250¥71.38860¥17,847.15
500¥70.22468¥35,112.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.