Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LT1076HVCT#PBF | |
|---|---|
DigiKey Part Number | LT1076HVCT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1076HVCT#PBF |
Description | IC REG BUCK BOOST ADJ 2A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 2.5V 1 Output 2A (Switch) TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1076HVCT#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 35V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 |
Voltage - Input (Min) 8V | Base Product Number |
Voltage - Input (Max) 64V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1076HVCT#06PBF | Analog Devices Inc. | 0 | 505-LT1076HVCT#06PBF-ND | ¥166.89000 | Parametric Equivalent |
| LT1076HVIT#06PBF | Analog Devices Inc. | 50 | LT1076HVIT#06PBF-ND | ¥200.88000 | Parametric Equivalent |
| LT1076HVIT#PBF | Analog Devices Inc. | 16 | LT1076HVIT#PBF-ND | ¥200.88000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥166.89000 | ¥166.89 |
| 10 | ¥133.10600 | ¥1,331.06 |
| 50 | ¥119.57580 | ¥5,978.79 |
| 100 | ¥115.38800 | ¥11,538.80 |
| 250 | ¥110.96616 | ¥27,741.54 |
| 500 | ¥108.30140 | ¥54,150.70 |












