
MEE1S0512DC | |
|---|---|
DigiKey Part Number | 811-2754-ND |
Manufacturer | |
Manufacturer Product Number | MEE1S0512DC |
Description | DC DC CONVERTER 12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEE1S0512DC Models |
Category | Current - Output (Max) 83mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-DIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.45" L x 0.39" W x 0.27" H (11.5mm x 9.8mm x 6.8mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NME0512DC | Murata Power Solutions Inc. | 88 | 811-1477-5-ND | ¥71.20000 | MFR Recommended |



