
NME0512DC | |
|---|---|
DigiKey Part Number | 811-1477-5-ND |
Manufacturer | |
Manufacturer Product Number | NME0512DC |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NME0512DC Models |
Category | Current - Output (Max) 83mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-DIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.39" L x 0.45" W x 0.27" H (9.9mm x 11.4mm x 6.9mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.20000 | ¥71.20 |
| 5 | ¥68.54200 | ¥342.71 |
| 10 | ¥67.42500 | ¥674.25 |
| 35 | ¥65.46543 | ¥2,291.29 |
| 70 | ¥64.40086 | ¥4,508.06 |
| 105 | ¥63.78686 | ¥6,697.62 |
| 280 | ¥62.32268 | ¥17,450.35 |
| 525 | ¥61.40055 | ¥32,235.29 |


