



DMR35-DCV2-DC1-R | |
|---|---|
DigiKey Part Number | 811-DMR35-DCV2-DC1-R-ND |
Manufacturer | |
Manufacturer Product Number | DMR35-DCV2-DC1-R |
Description | VOLTMETER 5-50VDC LED PANEL MNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±5 ~ 50VDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.450" (11.43mm) | |
Output Type | - | |
Voltage - Supply | 9 ~ 32VDC | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,043.55000 | ¥1,043.55 |
| 12 | ¥882.25583 | ¥10,587.07 |
| 36 | ¥836.49611 | ¥30,113.86 |
| 60 | ¥819.04017 | ¥49,142.41 |
| 108 | ¥801.46324 | ¥86,558.03 |




