



DMR35-DCA3-DC1-R | |
|---|---|
DigiKey Part Number | 811-DMR35-DCA3-DC1-R-ND |
Manufacturer | |
Manufacturer Product Number | DMR35-DCA3-DC1-R |
Description | AMMETER 5-500A LED PANEL MOUNT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Ammeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 5 ~ 500A | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.450" (11.43mm) | |
Output Type | - | |
Voltage - Supply | 9 ~ 32VDC | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,034.17000 | ¥1,034.17 |
| 12 | ¥874.30500 | ¥10,491.66 |
| 36 | ¥828.96333 | ¥29,842.68 |
| 60 | ¥811.65983 | ¥48,699.59 |
| 108 | ¥794.24167 | ¥85,778.10 |



