Ammeter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ammeter LED - Red Characters Display Panel Mount
DMR35 Series Bargraph Digital DC Ammeters
Introducing Murata's DMR35 Series Bargraph Digital DC Ammeters

DMR35-DCA1-DC1-R

DigiKey Part Number
811-DMR35-DCA1-DC1-R-ND
Manufacturer
Manufacturer Product Number
DMR35-DCA1-DC1-R
Description
AMMETER 1-5A LED PANEL MOUNT
Customer Reference
Detailed Description
Ammeter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Box
Part Status
Last Time Buy
Type
Ammeter
Measuring Type
Current
Measuring Range
1 ~ 5A
Display Type
LED - Red Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.450" (11.43mm)
Output Type
-
Voltage - Supply
9 ~ 32VDC
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
Built In Shunts
Operating Temperature
0°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Last Time Buy Date: 2027/3/31
Non-Cancelable/Non-Returnable
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,044.49000¥1,044.49
12¥883.04917¥10,596.59
36¥837.24806¥30,140.93
60¥819.77633¥49,186.58
108¥802.18370¥86,635.84
Manufacturers Standard Package