Ammeter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ammeter LED - Red Characters Display Panel Mount
DMR35 Series Bargraph Digital DC Ammeters
Introducing Murata's DMR35 Series Bargraph Digital DC Ammeters

DMR35-DCA2-DC1-R

DigiKey Part Number
811-DMR35-DCA2-DC1-R-ND
Manufacturer
Manufacturer Product Number
DMR35-DCA2-DC1-R
Description
AMMETER 10-25A LED PANEL MOUNT
Customer Reference
Detailed Description
Ammeter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
3.5
Manufacturer
Murata Power Solutions Inc.
Display Characters - Height
0.450" (11.43mm)
Series
Voltage - Supply
9 ~ 32VDC
Packaging
Box
Mounting Type
Panel Mount
Part Status
Last Time Buy
Termination Style
Screw Terminal
Type
Ammeter
Features
Built In Shunts
Measuring Type
Current
Operating Temperature
0°C ~ 50°C
Measuring Range
10 ~ 25A
Base Product Number
Display Type
LED - Red Characters
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 2027/3/31
Non-Cancelable/Non-Returnable
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,043.55000¥1,043.55
12¥882.25583¥10,587.07
Manufacturers Standard Package

Other Suppliers on DigiKey

11In Stock
Ships from WEC