
DCA-20PC-6-DC4-RL-C | |
|---|---|
DigiKey Part Number | 811-2705-ND |
Manufacturer | |
Manufacturer Product Number | DCA-20PC-6-DC4-RL-C |
Description | AMMETER 0-19.99A LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Ammeter LED - Red Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
EDA/CAD Models | DCA-20PC-6-DC4-RL-C Models |
Category | Display Characters - Height 0.370" (9.40mm) |
Manufacturer Murata Power Solutions Inc. | Voltage - Supply 8 ~ 36VDC |
Series | Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm |
Packaging Box | Mounting Type Panel Mount - Bezel |
Part Status Last Time Buy | Termination Style Screw Terminal |
Type Ammeter | Features Built In Shunts |
Measuring Type Current | Operating Temperature 0°C ~ 60°C |
Measuring Range 0 ~ 19.99A | Weight 0.037 lb (16.78 g) |
Display Type LED - Red Characters | Base Product Number |
Number of Characters Per Row 3.5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥667.68000 | ¥667.68 |
| 12 | ¥555.71500 | ¥6,668.58 |
| 36 | ¥523.91694 | ¥18,861.01 |
| 60 | ¥511.77950 | ¥30,706.77 |
| 108 | ¥499.55306 | ¥53,951.73 |







