Ammeter LED - Red Characters Display Panel Mount - Bezel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACA-20PC-2-DC1-RL-C

DigiKey Part Number
811-2658-ND
Manufacturer
Manufacturer Product Number
ACA-20PC-2-DC1-RL-C
Description
AMMETER 0-19.99A LED PANEL MOUNT
Customer Reference
Detailed Description
Ammeter LED - Red Characters Display Panel Mount - Bezel
Datasheet
 Datasheet
EDA/CAD Models
ACA-20PC-2-DC1-RL-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.370" (9.40mm)
Manufacturer
Murata Power Solutions Inc.
Voltage - Supply
4.75 ~ 40VDC
Series
Panel Cutout Dimensions
Rectangular - 33.93mm x 21.29mm
Packaging
Box
Mounting Type
Panel Mount - Bezel
Part Status
Last Time Buy
Termination Style
Screw Terminal
Type
Ammeter
Features
Built In Current Transformer (Primary)
Measuring Type
Current
Operating Temperature
0°C ~ 60°C
Measuring Range
0 ~ 19.99A
Weight
0.068 lb (30.84 g)
Display Type
LED - Red Characters
Base Product Number
Number of Characters Per Row
3.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
Last Time Buy Date: 2027/3/31
Non-Cancelable/Non-Returnable
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥819.66000¥819.66
12¥687.42250¥8,249.07
108¥621.12537¥67,081.54
Manufacturers Standard Package