Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRE1S0505MEC

DigiKey Part Number
811-3743-ND
Manufacturer
Manufacturer Product Number
CRE1S0505MEC
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
CRE1S0505MEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
82%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
14-SMD Module, 5 Leads
Voltage - Input (Min)
4.5V
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.7mm x 10.7mm x 7.1mm)
Voltage - Input (Max)
5.5V
Standard Number
60950-1
Voltage - Output 1
Base Product Number
Current - Output (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.03000¥39.03
5¥37.62800¥188.14
10¥37.01700¥370.17
30¥36.07100¥1,082.13
60¥35.48650¥2,129.19
120¥34.91042¥4,189.25
270¥34.24696¥9,246.68
510¥33.73494¥17,204.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.