
78615/9JC-R | |
|---|---|
DigiKey Part Number | 811-3901-2-ND - Tape & Reel (TR) 811-3901-1-ND - Cut Tape (CT) 811-3901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78615/9JC-R |
Description | PULSE XFMR 1CT:1CT 10MH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10mH General Purpose Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 10mH | |
ET (Volt-Time) | 56VµS | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.375" L x 0.354" W (9.52mm x 9.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.98000 | ¥19.98 |
| 10 | ¥18.11800 | ¥181.18 |
| 25 | ¥17.39840 | ¥434.96 |
| 50 | ¥16.87320 | ¥843.66 |
| 100 | ¥16.35910 | ¥1,635.91 |
| 250 | ¥15.69828 | ¥3,924.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥15.21362 | ¥7,606.81 |
| 1,000 | ¥14.74129 | ¥14,741.29 |
| 1,500 | ¥14.47081 | ¥21,706.22 |
| 2,500 | ¥14.13596 | ¥35,339.90 |
| 3,500 | ¥13.91913 | ¥48,716.95 |
| 5,000 | ¥13.69238 | ¥68,461.90 |







