3mH Pulse Transformer 1:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1001C

DigiKey Part Number
811-2625-ND
Manufacturer
Manufacturer Product Number
1001C
Description
TRANSFORMER PULSE 1:1 200VUS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3mH Pulse Transformer 1:1 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1001C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1
Manufacturer
Murata Power Solutions Inc.
Mounting Type
Through Hole
Series
Size / Dimension
0.593" L x 0.593" W (15.06mm x 15.06mm)
Packaging
Tube
Height - Seated (Max)
0.640" (16.25mm)
Part Status
Active
Operating Temperature
0°C ~ 70°C
Inductance
3mH
Weight
0.29 oz (8.22 g)
ET (Volt-Time)
200VµS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,255
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.29000¥50.29
10¥45.40800¥454.08
30¥43.22067¥1,296.62
60¥41.88450¥2,513.07
120¥40.58417¥4,870.10
270¥39.10574¥10,558.55
510¥37.97873¥19,369.15
1,020¥36.78292¥37,518.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.