Parametric Equivalent

78601/1JC-R | |
|---|---|
DigiKey Part Number | 811-78601/1JC-RTR-ND - Tape & Reel (TR) 811-78601/1JC-RCT-ND - Cut Tape (CT) 811-78601/1JC-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78601/1JC-R |
Description | PULSE XFMR 1:1 2MH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2mH General Purpose Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | ET (Volt-Time) 20VµS |
Manufacturer Murata Power Solutions Inc. | Turns Ratio - Primary:Secondary 1:1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.375" L x 0.354" W (9.52mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.250" (6.35mm) |
Transformer Type General Purpose | Operating Temperature 0°C ~ 70°C |
Inductance 2mH | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78601/1JC | Murata Power Solutions Inc. | 8,744 | 811-3113-5-ND | ¥19.98000 | Parametric Equivalent |
| 78601/1MC | Murata Power Solutions Inc. | 73 | 811-3705-ND | ¥19.98000 | Parametric Equivalent |
| 78601/1MC-R | Murata Power Solutions Inc. | 0 | 78601/1MC-R-ND | ¥14.35248 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.98000 | ¥19.98 |
| 10 | ¥18.11800 | ¥181.18 |
| 25 | ¥17.39840 | ¥434.96 |
| 50 | ¥16.87320 | ¥843.66 |
| 100 | ¥16.35910 | ¥1,635.91 |
| 250 | ¥15.69828 | ¥3,924.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥15.21362 | ¥7,606.81 |
| 1,000 | ¥14.74129 | ¥14,741.29 |
| 1,500 | ¥14.47081 | ¥21,706.22 |
| 2,500 | ¥14.13596 | ¥35,339.90 |
| 3,500 | ¥13.91913 | ¥48,716.95 |
| 5,000 | ¥13.69238 | ¥68,461.90 |




