2mH General Purpose Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78601/1MC

DigiKey Part Number
811-3705-ND
Manufacturer
Manufacturer Product Number
78601/1MC
Description
PULSE XFMR 1:1 2MH
Customer Reference
Detailed Description
2mH General Purpose Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ET (Volt-Time)
20VµS
Manufacturer
Murata Power Solutions Inc.
Turns Ratio - Primary:Secondary
1:1
Series
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.375" L x 0.354" W (9.52mm x 9.00mm)
Part Status
Last Time Buy
Height - Seated (Max)
0.250" (6.35mm)
Transformer Type
General Purpose
Operating Temperature
0°C ~ 70°C
Inductance
2mH
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
78601/1JCMurata Power Solutions Inc.8,744811-3113-5-ND¥19.98000Direct
In-Stock: 73
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 2026/9/30
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.98000¥19.98
10¥18.11800¥181.18
25¥17.39840¥434.96
50¥16.87320¥843.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.