



XRCGB32M000F2P29R0 | |
|---|---|
DigiKey Part Number | 490-18343-2-ND - Tape & Reel (TR) 490-18343-1-ND - Cut Tape (CT) 490-18343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB32M000F2P29R0 |
Description | CRYSTAL 32.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB32M000F2P29R0 Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 6pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGB32M000F2P10R0 | Murata Electronics | 2,394 | 490-14308-1-ND | ¥2.55000 | Similar |
| XRCGB32M000F2P26R0 | Murata Electronics | 5,137 | 490-18342-1-ND | ¥2.55000 | Similar |
| XRCGB32M000F2P00R0 | Murata Electronics | 37,432 | 490-9769-1-ND | ¥2.55000 | Parametric Equivalent |
| 12.85658 | Geyer Electronic America, Inc. | 2,000 | 4983-12.85658CT-ND | ¥4.44000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥2.21600 | ¥22.16 |
| 25 | ¥2.10040 | ¥52.51 |
| 50 | ¥2.01300 | ¥100.65 |
| 100 | ¥1.93020 | ¥193.02 |
| 250 | ¥1.82504 | ¥456.26 |
| 500 | ¥1.74960 | ¥874.80 |
| 1,000 | ¥1.67716 | ¥1,677.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.59989 | ¥4,799.67 |
| 6,000 | ¥1.53370 | ¥9,202.20 |
| 9,000 | ¥1.49628 | ¥13,466.52 |
| 15,000 | ¥1.45044 | ¥21,756.60 |
| 21,000 | ¥1.42103 | ¥29,841.63 |
| 30,000 | ¥1.39051 | ¥41,715.30 |

