32 MHz ±20ppm Crystal 5pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz ±20ppm Crystal 5pF 70 Ohms 4-SMD, No Lead
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

XRCGB32M000F2P26R0

DigiKey Part Number
490-18342-2-ND - Tape & Reel (TR)
490-18342-1-ND - Cut Tape (CT)
490-18342-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB32M000F2P26R0
Description
CRYSTAL 32.0000MHZ 5PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32 MHz ±20ppm Crystal 5pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB32M000F2P26R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 Ohms
Mfr
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.028" (0.70mm)
Load Capacitance
5pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,137
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥2.21600¥22.16
25¥2.10040¥52.51
50¥2.01300¥100.65
100¥1.93020¥193.02
250¥1.82504¥456.26
500¥1.74960¥874.80
1,000¥1.67716¥1,677.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.59989¥4,799.67
6,000¥1.53370¥9,202.20
9,000¥1.49628¥13,466.52
15,000¥1.45044¥21,756.60
21,000¥1.42103¥29,841.63
30,000¥1.39051¥41,715.30
Manufacturers Standard Package