



XRCGB24M000F3M26R0 | |
|---|---|
DigiKey Part Number | 490-XRCGB24M000F3M26R0TR-ND - Tape & Reel (TR) 490-XRCGB24M000F3M26R0CT-ND - Cut Tape (CT) 490-XRCGB24M000F3M26R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB24M000F3M26R0 |
Description | 24.0MHZ CRYSTAL UNIT +/-30PPM IN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 6pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB24M000F3M26R0 Models |
Category | ESR (Equivalent Series Resistance) 120 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 24 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±40ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±30ppm | Base Product Number |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGB24M000F3M19R0 | Murata Electronics | 3,631 | 490-18296-1-ND | ¥2.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥2.18300 | ¥21.83 |
| 25 | ¥2.06080 | ¥51.52 |
| 50 | ¥1.97660 | ¥98.83 |
| 100 | ¥1.89470 | ¥189.47 |
| 250 | ¥1.79160 | ¥447.90 |
| 500 | ¥1.71734 | ¥858.67 |
| 1,000 | ¥1.64631 | ¥1,646.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.57047 | ¥4,711.41 |
| 6,000 | ¥1.50553 | ¥9,033.18 |
| 9,000 | ¥1.46878 | ¥13,219.02 |
| 15,000 | ¥1.42378 | ¥21,356.70 |
| 21,000 | ¥1.39491 | ¥29,293.11 |
| 30,000 | ¥1.36495 | ¥40,948.50 |


